Need more?
| Quantity | Price |
|---|---|
| 1+ | $57.480 |
| 5+ | $54.000 |
| 10+ | $50.520 |
| 25+ | $47.060 |
| 50+ | $45.240 |
Product Information
Product Overview
ADSP-21594KBPZ8 is a SHARC+ dual-core DSP with Arm Cortex-A5. This SHARC processor is member of the single-instruction, multiple data (SIMD) SHARC family of digital signal processors (DSPs) that feature Analog Devices, Inc., Super Harvard Architecture. This 32-bit/40-bit/64-bit floating-point processors are optimized for high performance audio/floating-point applications with large on-chip static random-access memory (SRAM), multiple internal buses that eliminate input/output (I/O) bottlenecks, and innovative digital audio interfaces (DAI). New additions to the SHARC+ core include cache enhancements and branch prediction, while maintaining instruction set compatibility to previous SHARC products. It is used in applications such as automotive: audio amplifier, head unit, ANC/RNC, rear seat entertainment, digital cockpit, ADAS, consumer: AVRs, mixing consoles, microphone arrays, conferencing systems.
- Dual-enhanced SHARC+ floating-point cores
- 32-bit fixed-point support, byte, short word, word, and long word addressability
- Up to 1GHz/1600 DMIPS with NEON/VFPv4-D16, 32Kb L1 instruction and data caches with parity
- 256Kb L2 cache with parity, powerful DMA system with 8 MemDMAs, on-chip memory protection
- Large on-chip level 2 (L2) SRAM with ECC protection, up to 2Mb
- One level 3 (L3) interface providing 16bit interface to DDR3/ DDR3L SDRAM devices
- Enhanced FIR and IIR accelerators running up to 1GHz
- Cryptographic hardware accelerators, fast secure boot with IP protection, support for arm trust zone
- 800MHz maximum processor instruction rate, 2Mb L2 SRAM, SHARC+ cores (2)
- Operating temperature range from 0°C to 125°C, 400-ball BGA-ED, HPC package
Technical Specifications
Floating Point
800MHz
400Pins
I2C, SPI, UART
2Cores
950mV
Surface Mount
125°C
AEC-Q100
64 bit
BGA-ED
-
2MB
-
1.05V
0°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate