New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. Other Embedded Computers
                      4. Embedded Development Kits - Other Embedded Computers
                      Print Page

                      ADSPSC835W-EV-SOM

                      System-On-Module Board, ADSP-SC835W, ARM, SHARC, Cortex-M33, 16/32bit

                      ANALOG DEVICES ADSPSC835W-EV-SOM
                      ANALOG DEVICES ADSPSC835W-EV-SOM
                      ANALOG DEVICES ADSPSC835W-EV-SOM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADSPSC835W-EV-SOM
                      Newark Part No.22AM1837
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+$311.010
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $311.01
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADSPSC835W-EV-SOM
                      Newark Part No.22AM1837
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerAnalog Devices
                      No. of Bits16 / 32bit
                      Silicon Family Name-
                      Core ArchitectureARM, SHARC
                      Core Sub-ArchitectureCortex-M33
                      Silicon Core NumberADSP-SC835W
                      Kit ContentsSystem-on-Module Board ADSP-SC835W
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      ADSPSC835W-EV-SOM is a System-on-Module (SOM) board to evaluate the 1GHz ADSP-SC83x SHARC®-FX family of audio processors.

                      • ADSP-SC835 SHARC-FX audio processor (Layout-compatible with ADSP-21594/ADSP-SC592/94/96/98)
                      • ADSP-SC835W processor, SHARC-FX Core, 400 ball BGA, 25MHz oscillator
                      • DDR3 memory, 256Mx16 bit (4Gbit ), ISSI IS43TR16256BL-107MBL, 1.39V
                      • SPI flash quad (SPI2) memory (ISSI IS25LP512M - 512M-bit serial flash memory with dual and quad SPI)
                      • HyperFlash memory (512Mbit FLASH/64Mbit RAM, S71KL512SC0BHB003, xSPI HyperBus Device)
                      • Debug interface (JTAG 10-pin 0.05” header)
                      • 8LED: 1 pwr (green), 1 board reset (red), 3 general-purpose (amber), 1 fault (red), 2 UART (amber)
                      • One pushbutton, RESET
                      • SoM interface CONN: DAI, SPORT, SPI, UART, TWI, link port, GPIO, RESET, GND/3.3V/5V/12V output

                      Technical Specifications

                      Silicon Manufacturer

                      Analog Devices

                      Silicon Family Name

                      -

                      Core Sub-Architecture

                      Cortex-M33

                      Kit Contents

                      System-on-Module Board ADSP-SC835W

                      SVHC

                      To Be Advised

                      No. of Bits

                      16 / 32bit

                      Core Architecture

                      ARM, SHARC

                      Silicon Core Number

                      ADSP-SC835W

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.