Need more?
Quantity | Price |
---|---|
1+ | $27.490 |
5+ | $25.200 |
10+ | $22.900 |
25+ | $19.710 |
50+ | $19.220 |
100+ | $18.720 |
Product Information
Product Overview
ADuC832 is a complete, smart transducer front end, integrating a high performance self-calibrating multichannel 12bit ADC, dual 12bit DACs and programmable 8bit MCU on a single chip. The device operates from a 32KHz crystal with an on-chip PLL, generating a high frequency clock of 16.78MHz. This clock is, in turn, routed through a programmable clock divider from which the MCU core clock operating frequency is generated. The MCU core is an 8052 and is therefore 8051 instruction set compatible with 12 core clock periods per machine cycle. 62KB of nonvolatile flash/EE program memory are provided on chip. There are also 4KB of nonvolatile Flash/EE data memory, 256 bytes of RAM and 2KB of extended RAM integrated on chip. Typical application includes optical networking-laser power control, base station systems, precision instrumentation, smart sensors, transient capture systems, DAS and communications systems, upgrade to aduc812 systems: runs from 32KHz, external crystal with on-chip PLL.
- 8-ch, 247KSPS, 12bit ADC, ±1LSB INL DC performance and 71dB SNR AC performance
- DMA controller for high speed ADC-to-RAM capture and two 12bit (monotonic) voltage output DACs
- Dual output PWM/Σ-Δ DACs, ±3°C on-chip temperature sensor function and on-chip voltage reference
- Power: specified for 3V and 5V operation and normal, idle, power-down modes
- Power-down of 25μA at 3V with wake-up timer running
- On-chip peripherals as Time interval counter (TIC), UART, I2C and SPI serial I/O and WDT, PSM
- 12 interrupt sources, 2 priority levels and extended 11-bit stack pointer
- Flash/EE, 100 Yr retention, 100,000 cycles of endurance and 2304bytes on-chip data RAM
- 52 lead MQFP package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ADUC Family ADUC8 Series Microcontrollers
16.78MHz
52Pins
34I/O's
2.25KB
12Bit
5.5V
125°C
MicroConverter
-
No SVHC (21-Jan-2025)
8052
62KB
MQFP
I2C, SPI, USART
8Channels
2.7V
-40°C
Surface Mount
ADuC832
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate