Quantity | Price |
---|---|
1+ | $27.250 |
5+ | $24.980 |
10+ | $22.710 |
25+ | $21.760 |
50+ | $20.810 |
100+ | $20.200 |
250+ | $19.590 |
Product Information
Product Overview
ADUCM4050BCPZ microcontroller unit (MCU) is an ultra low power integrated microcontroller system with integrated power management for processing, control, and connectivity. The MCU system is based on the ARM® Cortex®-M4F processor. The MCU also has a collection of digital peripherals, embedded static random access memory (SRAM) and embedded flash memory, and an analog subsystem that provides clocking, reset, and power management capabilities in addition to an analogue-to-digital converter (ADC) subsystem. The ARM Cortex-M4F core and memory architecture used on the ADuCM4050 MCU. It does not provide detailed programming information about the ARM processor. Application includes internet of things (IoT), smart agriculture, smart building, smart metering, smart city, smart machine, and sensor network wearables, fitness and clinical, machine learning and neural networks.
- EEMBC ULPMark™-CP score (3 V): 189, ultra low power active and hibernate modes
- Active mode dynamic current is 41µA/MHz (typical)
- Flexi mode is 0.40mA (typ, PCLK disabled, HCLK = 26MHz, buck enabled)
- Hibernate mode is 0.65µA (typical, VBAT = 3.0V, TJ = 25°C)
- Shutdown mode is 0.03µA (typ, RTC0 disabled, TJ = 25°C, VBAT = 1.8V)
- ARM Cortex-M4F processor at 52MHz with FPU, MPU, ITM with SWD interface
- Power management
- Single-supply operation (connected to VBAT pins) range from 1.74V to 3.6V
- Watchdog with dedicated on-chip oscillator, hardware CRC with programmable polynomial
- 64 lead LFCSP package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ADUC Family ADUCM4 Series Microcontrollers
32 bit
52MHz
64Pins
44I/O's
128KB
12Bit
3.6V
85°C
-
-
No SVHC (21-Jan-2025)
ARM Cortex-M4F
-
512KB
LFCSP
I2C, SPI, UART
8Channels
1.74V
-40°C
Surface Mount
ADuCM4050
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate