Need more?
Quantity | Price |
---|---|
1+ | $4.860 |
10+ | $3.150 |
25+ | $2.710 |
50+ | $2.450 |
100+ | $2.200 |
250+ | $1.950 |
500+ | $1.810 |
Product Information
Product Overview
ADuM1280 is a 3KV RMS dual channel digital isolator based on the Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives, such as optocoupler devices and other integrated couplers. Unlike other optocoupler alternatives, this isolator has a patented refresh feature that ensures DC correctness in the absence of input logic transitions. Typical applications include general-purpose multichannel isolation, data converter isolation, industrial field bus isolation, hybrid electric vehicles, battery monitor and motor drive. Complies with UL recognition: 3000Vrms for 1minute per UL 1577, CSA component acceptance notice 5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12.
- 2 inputs at VDD1 side, 1Mbps maximum data rate, 50ns maximum propagation delay (5V)
- Default high output
- Low dynamic power consumption
- Bidirectional communication
- High common-mode transient immunity: <gt/>25KV/μs
- 3.3V to 5V level translation
- Temperature range from -40°C to +125°C
- Available in 8-lead SOIC-N package
- 50ns maximum propagation delay (5V)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
3.135V
5.5V
8Pins
1Mbps
CMOS
Magnetic
-40°C
-
-
No SVHC (21-Jan-2025)
2 Channel
50ns
NSOIC
NSOIC
CMOS
Digital Isolator
3kV
125°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate