Need more?
Quantity | Price |
---|---|
1+ | $4.890 |
10+ | $3.170 |
25+ | $2.470 |
94+ | $2.290 |
141+ | $2.110 |
282+ | $2.030 |
517+ | $1.930 |
Product Information
Product Overview
ADUM130D1BRWZ is a 3.0kV RMS/3.75kV RMS triple-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as optocoupler device and other integrated coupler. The maximum propagation delay is 13ns with a pulse width distortion of less than 3ns at 5V operation. Channel matching is tight at 3.0ns maximum. The device operates with the supply voltage on either side ranging from 1.8V to 5V, providing compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier. Application includes general-purpose multichannel isolation, serial peripheral interface (SPI)/data converter isolation, industrial field bus isolation.
- 3 number of input VDD1 side, 0 number of input VDD2 side, 3.75k vrms withstand voltage rating
- High fail safe output state, input disable
- High common-mode transient immunity: 100kV/μs typ at (VIx = VDDx, VCM = 1000V)
- High robustness to radiated and conducted noise
- Propagation delay is 7.2ns typ (50% input to 50% output, 5V, TA = 25°C)
- Data rate is 150Mbps minimum (within PWD limit, 5V, TA = 25°C)
- Low dynamic power consumption, 1.8V to 5V level translation
- Change vs. temperature is 1.5ps/°C typ (5V, TA = 25°C)
- Output rise/fall time is 2.5ns typ (10% to 90%, TA = 25°C)
- 16 lead SOIC-W package, temperature range from -40°C to +125°C
Technical Specifications
3Channels
5.5V
16Pins
CMOS
Digital Isolator
3.75kVrms
125°C
-
1.7V
WSOIC
150Mbps
CMOS
-
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate