Need more?
Quantity | Price |
---|---|
1+ | $4.890 |
10+ | $3.170 |
25+ | $2.810 |
96+ | $2.460 |
144+ | $2.280 |
288+ | $2.110 |
528+ | $1.930 |
Product Information
Product Overview
ADUM130E1BRZ is a triple-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high-speed, complementary metal-oxide-semiconductor (CMOS) and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. The data channels are independent and are available in a variety of configurations with a withstand voltage rating of 3kV rms. This device operates with the supply voltage on either side ranging from 1.8V to 5V, providing compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier. It is used in applications such as general-purpose multichannel isolation, serial peripheral interface (SPI)/data converter isolation, and industrial field bus isolation.
- No of inputs, VDD1 side is 3, high fail-safe output state
- No of inputs, VDD2 side is 0, output enabled
- High robustness to radiated and conducted noise
- High common-mode transient immunity is 100KV/μs typical at (TA = 25°C, VDD1 = VDD2 = 5V)
- Pulse width is 6.6ns minimum at (TA = 25°C, VDD1 = VDD2 = 5V)
- Data rate is 150Mbps minimum at (TA = 25°C, VDD1 = VDD2 = 5V)
- Propagation delay is 4.2ns typical at (TA = 25°C, VDD1 = VDD2 = 5V)
- Pulse width distortion is 0.5ns typical at (TA = 25°C, VDD1 = VDD2 = 5V)
- Output rise/fall time is 2.5ns typical at (TA = 25°C, VDD1 = VDD2 = 5V, 10% to 90%)
- Operating temperature range from -40°C to +125°C, 16-lead SOIC-N package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3Channels
5.5V
16Pins
-
Digital Isolator
3kV
125°C
-
1.7V
NSOIC
150Mbps
-
Magnetic
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate