Need more?
Quantity | Price |
---|---|
1+ | $6.220 |
10+ | $4.090 |
25+ | $3.330 |
74+ | $3.170 |
111+ | $3.010 |
259+ | $2.860 |
518+ | $2.580 |
Product Information
Product Overview
ADUM242D1BRIZ is a quad-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. It is approved by UL recognition: 5000V rms for 1 minute per UL 1577, CSA component acceptance notice 5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 849V peak, 8000V peak reinforced surge isolation voltage, CQC certification per GB4943.1-2011. It is used in applications such as general-purpose multichannel isolation, serial peripheral interface (SPI)/data converter isolation, industrial field bus isolation.
- Number of inputs, VDD1 side is 2
- Number of inputs, VDD2 side is 2
- 5KVrms withstand voltage rating
- High fail-safe output state, input disable
- High common-mode transient immunity is 100KV/μs typical
- High robustness to radiated and conducted noise
- Low dynamic power consumption, 1.8V to 5V level translation
- Output rise/fall time is 2.5ns typical at (10% to 90%)
- Operating temperature range from -40°C to +125°C
- 16-lead SOIC-IC package
Technical Specifications
4Channels
5.5V
16Pins
-
Digital Isolator
5kV
125°C
-
1.7V
WSOIC
150Mbps
-
Magnetic
-40°C
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate