Need more?
Quantity | Price |
---|---|
1+ | $7.540 |
10+ | $5.020 |
25+ | $3.630 |
50+ | $3.480 |
196+ | $3.330 |
Product Information
Product Overview
ADuM3123 is a 4A isolated, single channel driver that employs Analog Devices, Inc., i Coupler® technology to provide precision isolation. Combining high speed CMOS and monolithic transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as the combination of pulse transformers and gate drivers. The ADuM3123 operates with an input supply ranging from 3.0V to 5.5V, providing compatibility with lower voltage systems. In comparison to gate drivers employing high voltage level translation methodologies, the ADuM3123 offers the benefit of true, galvanic isolation between the input and the output. The output can continuously operate up to 380Vrms relative to the input. Typical application includes switching power supplies, isolated gate bipolar transistors (IGBT)/MOSFET gate drives and industrial inverters.
- Isolated working voltage, 537V secondary side to input side
- 1MHz max high frequency operation
- 3.3V to 5V input logic and 4.5V to 18V output drive
- 2.8V VDD1 undervoltage lockout (UVLO)
- Precise timing characteristics, 64ns maximum isolator and driver propagation delay
- Complementary metal oxide semiconductor (CMOS) input logic levels
- High common-mode transient immunity is <gt/>25KV/μs
- Default low output
- 8 lead NSOIC package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
Isolated
8Pins
Surface Mount
4A
3V
-40°C
46ns
-
MSL 3 - 168 hours
Isolated
IGBT, MOSFET
NSOIC
CMOS
4A
5.5V
125°C
46ns
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate