Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.740 |
| 10+ | $3.750 |
| 25+ | $3.230 |
| 50+ | $2.930 |
| 100+ | $2.640 |
| 250+ | $2.350 |
| 500+ | $2.180 |
Product Information
Product Overview
ADUM3200 is a dual-channel, digital isolator based on the Analog Devices, Inc., icoupler® technology. Combining high speed CMOS and monolithic transformer technology, this isolation components provide outstanding performance characteristics superior to alternatives such as optocoupler devices. This isolator provide two independent isolation channels in a variety of channel configurations and data rates. It is approved by UL recognition: 2500V rms for 1 minute per UL 1577, CSA Component Acceptance Notice 5A, VDE Certificate of Conformity, DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12, VIORM = 560V peak. It is widely used in application such as size-critical multichannel isolation, SPI interface/data converter isolation, RS-232/RS-422/RS-485 transceiver isolation, digital field bus isolation, hybrid electric vehicles, battery monitor etc.
- Bidirectional communication
- 3.3V/5V level translation
- High common-mode transient immunity is <gt/>25KV/μs
- Number of inputs, VDD1 side is 2
- Number of inputs, VDD2 side is 1
- Maximum data rate is 1Mbps
- Maximum propagation delay is 150ns at 5V
- Maximum pulse width distortion is 40ns
- Operating temperature range is −40C° to +105C°
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2 Channel
3V
5.5V
NSOIC
1Mbps
CMOS
Magnetic
-40°C
-
-
No SVHC (25-Jun-2025)
2Channels
150ns
NSOIC
8Pins
CMOS
Digital Isolator
2.5kV
105°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate