
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.260 | $8.26 |
| Total Price | $8.26 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.260 |
| 10+ | $6.400 |
| 25+ | $5.920 |
| 50+ | $5.680 |
| 100+ | $5.420 |
| 250+ | $5.290 |
| 500+ | $5.150 |
| 1000+ | $5.020 |
Product Information
Product Overview
ADuM3401 is 4-channel digital isolator based on the Analog Devices, Inc., icoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as optocoupler devices. iCoupler devices remove the design difficulties commonly associated with optocouplers. Typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions, and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with this iCoupler product. iCoupler devices consume one-tenth to one-sixth the power of optocouplers at comparable signal data rates. Applications include general-purpose multichannel isolation, SPI/data converter isolation, RS-232/RS-422/RS-485 transceivers and industrial field bus isolation.
- Enhanced system-level ESD performance per IEC 61000-4-x
- Low power operation
- Bidirectional communication, 3.3V/5V level translation
- Precise timing characteristics (2ns max pulse width distortion, 2ns max channel-to-channel matching)
- High common-mode transient immunity of <gt/>25KV/μs
- Output enable function
- UL recognition: 2500Vrms for 1min per UL 1577, CSA component acceptance notice 5A, VDE certificate
- 3 inputs VDD1 side, 1 inputs VDD2 side, 10Mbps maximum data rate
- 50ns maximum propagation delay (5V), 3ns maximum pulse width distortion
- Temperature range from -40°C to +105°C, 16-lead SOIC-W package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4 Channel
35ns
5.5V
WSOIC
10Mbps
CMOS
Magnetic
-40°C
-
-
No SVHC (04-Feb-2026)
4Channels
3V
WSOIC
16Pins
CMOS
Digital Isolator
2.5kV
105°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
