Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.530 |
| 10+ | $9.320 |
| 25+ | $8.640 |
| 50+ | $7.980 |
| 132+ | $7.300 |
| 264+ | $6.780 |
| 528+ | $6.660 |
Product Information
Product Overview
ADuM3471 is a quad-channel digital isolator with an integrated PWM controller and transformer driver for an isolated dc-to-dc converter. This eliminates the need for a separate, isolated dc-to-dc converter in 2W isolated designs. The iCoupler chip scale transformer technology is used to isolate the logic signals and the integrated transformer driver with isolated secondary side control provides higher efficiency for the isolated dc-to-dc converter. The result is a small form factor, total isolation solution. Safety and regulatory approvals are UL recognition: 2500 V rms for 1 minute per UL 1577, CSA component acceptance notice #5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM=560 V peak. Typical applications are RS-232/RS-422/RS-485 transceivers, industrial field bus isolation, power supply start-up bias and gate drives, isolated sensor interfaces, process controls, automotive.
- Isolated PWM controller, integrated transformer driver, soft start function at power-up
- 70% efficiency at guaranteed load of 400mA at 5.0V output
- Pulse-by-pulse overcurrent protection, thermal shutdown
- Isolated output voltage range from 4.5 to 5.5V (IISO=0 mA, VISO=VFB × (R1 + R2)/R2, TA=25°C)
- Output ripple is 50mV p-p typ (20MHz bandwidth, COUT=0.1µF 47µF, IISO=100mA, TA=25°C)
- Switching frequency is 1000KHz typ (ROC=50Kohm, 4.5V ≤ VDD1=VDDA ≤ 5.5V, TA=25°C)
- Maximum data rate is 1Mbps min (4.5V ≤ VDD1=VDDA ≤ 5.5V, TA=25°C)
- 60ns maximum propagation delay, 8ns maximum pulse width distortion
- 20-lead SSOP package
- Temperature rating range from −40 to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
3V
5.5V
SSOP
25Mbps
CMOS
Magnetic
-40°C
-
-
No SVHC (25-Jun-2025)
4 Channel
45ns
SSOP
20Pins
CMOS
Digital Isolator
2.5kV
105°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate