Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.490 |
| 10+ | $12.250 |
| 25+ | $11.180 |
| 94+ | $10.110 |
| 141+ | $9.730 |
| 282+ | $9.370 |
Product Information
Product Overview
ADUM5400 is a quad-channel digital isolator with isoPower®, an integrated, isolated dc-to-dc converter. Based on the Analog Devices, Inc., iCoupler® technology, the dc-to-dc converter provides upto 500mW of regulated, isolated power with 5V input and 5V output voltages. This architecture eliminates the need for a separate, isolated dc-to-dc converter in low power, isolated designs. The iCoupler chip scale transformer technology is used to isolate the logic signals and the magnetic components of the dc-to-dc converter. The result is a small form factor, total isolation solution. It is approved by UL recognition, 2500V rms for 1 minute per UL 1577, CSA Component Acceptance Notice #5A, IEC 60747-5-2 (VDE 0884, Part 2), VIORM = 560V peak. It is used in application such as RS-232/RS-422/RS-485 transceivers, industrial field bus isolation, power supply start-up bias and gate drives, isolated sensor interfaces, industrial PLCs etc.
- isoPower integrated, isolated dc-to-dc converter
- Schmitt trigger inputs
- High common-mode transient immunity is 25KV/μs
- Number of inputs, VDD1 side is 4
- Number of inputs, VDD2 side is 0
- Maximum data rate is 25Mbps
- Maximum propagation delay is 60ns at 5V
- Maximum pulse width distortion is 6ns
- Operating temperature is -40°C to +105°C
- Package style is 16-lead SOIC-W
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
4.5V
5.5V
16Pins
25Mbps
-
Magnetic
-40°C
-
-
No SVHC (25-Jun-2025)
4 Channel
45ns
WSOIC
WSOIC
-
Digital Isolator
2.5kV
105°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate