Need more?
Quantity | Price |
---|---|
1+ | $8.480 |
10+ | $5.690 |
25+ | $5.110 |
94+ | $4.540 |
141+ | $4.250 |
282+ | $3.960 |
517+ | $3.670 |
Product Information
Product Overview
ADuM6132 is an isolated half-bridge gate driver with integrated isolated high-side supply. It is an isolated half-bridge gate driver that employs the Analog Devices, Inc., iCoupler® technology to provide an isolated high-side driver with an integrated 275mW high-side supply. This supply, provided by an internal isolated dc-to-dc converter, powers not only the ADuM6132 high-side output but also any external buffer circuitry that is commonly used with the ADuM6132. This functionality eliminates the cost, space, and performance issues associated with external supply configurations such as a bootstrap circuit. Care has been taken to ensure close matching between the high-side and low-side driver timing characteristics to reduce the need for a dead time margin. Application includes MOSFET/IGBT gate drivers, motor drives, solar panel inverters, power supplies.
- 2 number of channels, 0.2A output peak current, 15V output voltage
- isoPower integrated isolated high-side supply
- Minimum pulse width is 50ns maximum (CL = 200pF, 4.5V ≤ VDD = VDDL ≤ 5.5V, TA = 25°C)
- UL recognition, 3750V rms for 1 minute per UL 1577
- CSA Component Acceptance Notice #5A, CSA/IEC 60950-1, 400V rms
- DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 560 V peak
- 280mA maximum input current, quiescent (IISO = 0mA, dc signal inputs, TA = 25°C)
- Output voltage range from 12.5 to 17V (0mA ≤ IISO ≤ 22mA, TA = 25°C)
- Propagation delay range from 40 to 100ns (CL = 200pF, 4.5V ≤ VDD = VDDL ≤ 5.5V, TA = 25°C)
- 16 lead SOIC-W package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
Half Bridge, Isolated
16Pins
Surface Mount
200mA
4.5V
-40°C
60ns
-
MSL 1 - Unlimited
Isolated
IGBT, MOSFET
WSOIC
Logic
200mA
5.5V
85°C
60ns
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate