Need more?
Quantity | Price |
---|---|
1+ | $11.700 |
10+ | $7.990 |
25+ | $6.540 |
50+ | $6.290 |
132+ | $6.040 |
264+ | $5.930 |
528+ | $5.820 |
Product Information
Product Overview
ADuM6211 is a dual-channel digital isolator with isoPower®, an integrated, isolated dc-to-dc converter. Based on the Analog Devices, Inc., iCoupler® technology, the dc-to-dc converter provides regulated, isolated power that is adjustable between 3.135V and 5.25V. Input supply voltages can range from slightly below the required output to significantly higher. This eliminates the need for a separate, isolated dc-to-dc converter in low power, isolated designs. The iCoupler chip-scale transformer technology is used for isolated logic signals and for the magnetic components of the dc-to-dc converter. The result is a small form factor, total isolation solution. isoPower uses high frequency switching elements to transfer power through its transformer. Application includes RS-232 transceivers, power supply start-up bias and gate drives, isolated sensor interfaces, industrial PLCs.
- Dual dc-to-100 Mbps (NRZ) signal isolation channels
- Supports SPI up to 15MHz, high temperature operation is 105°C
- High common-mode transient immunity is <gt/>25kV/μs
- Safety and regulatory approvals, UL recognition
- 3750V rms for 1 minute per UL 1577, CSA Component Acceptance Notice 5A
- VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 849V peak
- Setpoint is 5.0V (typ, ISO = 15mA, R1 = 10kohm, R2 = 30.9kohm)
- Switching frequency is 125MHz (typ, TA = 25°C, VDD1 = VDD2 = VDDP = 5V)
- Propagation delay skew is 38ns (typ, between any two units)
- 20 lead SSOP package, operating temperature range from -40 to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
3.135V
5.5V
20Pins
1Mbps
CMOS
Magnetic
-40°C
-
-
No SVHC (21-Jan-2025)
2 Channel
50ns
SSOP
SSOP
CMOS
Digital Isolator
3.75kV
105°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate