Need more?
| Quantity | Price |
|---|---|
| 1+ | $24.390 |
| 10+ | $21.580 |
| 25+ | $19.310 |
| 74+ | $18.950 |
| 111+ | $18.570 |
| 259+ | $18.200 |
Product Information
Product Overview
ADUM6400ARIZ is a quad-channel digital isolator with isoPower®, an integrated, isolated DC-to-DC converter. Based on the Analog Devices, Inc., iCoupler® technology, the DC-to-DC converter provides up to 400mW of regulated, isolated power at either 5V or 3.3V from a 5V input supply, or at 3.3V from a 3.3V supply. This device eliminates the need for a separate, isolated DC-to-DC converter in low-power, isolated designs. isoPower uses high-frequency switching elements to transfer power through its transformer. It is approved by UL recognition (5000V rms for 1 minute per UL 1577), VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 846V peak. It is used in applications such as RS-232/RS-422/RS-485 transceivers, medical isolation, AC/DC power supply start-up bias and gate drives, and isolated sensor interfaces.
- isoPower integrated, isolated dc-to-dc converter
- Schmitt triggered inputs, switching frequency is 180MHz typ at (TA = 25°C, VDD1 = VSEL = VISO = 5V)
- High common-mode transient immunity is <gt/>35KV/μs typical
- Number of inputs, VDD1 side is 4, line regulation is 1mV/V typ at (IISO=40mA, VDD1=4.5 V to 5.5V)
- Number of inputs, VDD2 side is 0, load regulation is 1% typ at (IISO = 8mA to 72mA)
- 1Mbps maximum data rate, PWM frequency is 625KHz typ at (TA = 25°C, VDD1 = VSEL = VISO = 5V)
- 100ns maximum propagation delay at 5V
- 40ns maximum pulse width distortion
- Output noise is 200mV p-p typ at (CBO = 0.1μF/10μF, IISO = 72mA, TA = 25°C, VDD1 = VSEL = VISO = 5V)
- Operating temperature range from -40°C to +105°C, 16-lead SOIC-W package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4 Channel
3V
5.5V
16Pins
1Mbps
-
Magnetic
-40°C
ADUM6400 Series
-
MSL 3 - 168 hours
4Channels
55ns
WSOIC
WSOIC
-
Digital Isolator
5kV
105°C
-
To Be Advised
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate