Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.200 |
| 10+ | $6.180 |
| 25+ | $5.620 |
| 50+ | $5.080 |
| 196+ | $4.520 |
| 294+ | $4.170 |
| 588+ | $4.000 |
Product Information
Product Overview
ADUM7440 is a quad-channel digital isolator based on the Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technologies, this isolation component provide outstanding performance characteristics superior to the alternatives, such as optocoupler devices and other integrated couplers. It is approved by UL recognition, UL 1577: 1000V rms for 1 minute. It is widely used in application such as general-purpose, multichannel isolation, SPI interface/data converter isolation, RS-232/RS-422/RS-485 transceivers, industrial field bus isolation etc.
- Bidirectional communication
- 3V/5V level translation
- High common-mode transient immunity is <gt/>15kV/μs
- Number of inputs, VDD1 side is 4
- Number of inputs, VDD2 side is 0
- Maximum data rate is 25Mbps
- Maximum propagation delay is 50ns at 5V
- Maximum pulseWidth distortion is 5ns
- Operating temperature is -40°C to +105°C
- Packaging style is 16-lead QSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4 Channel
42ns
5.5V
QSOP
25Mbps
CMOS
Magnetic
-40°C
-
-
No SVHC (25-Jun-2025)
4Channels
3V
QSOP
16Pins
CMOS
Digital Isolator
1kV
105°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate