
| Quantity | Price |
|---|---|
| 1+ | $19.910 |
| 10+ | $15.850 |
| 25+ | $14.830 |
| 50+ | $14.540 |
| 100+ | $14.250 |
Product Information
Product Overview
ADV7280AWBCPZ-M-RL is a 10bit, 4x oversampled SDTV video decoder with deinterlacer. The mobile industry processor interface (MIPI®) model of the ADV7280A-M has the same pin out and is software compatible with the ADV7280-M with the exception of an updated IDENT code. It is a versatile one-chip, multiformat video decoder that automatically detects standard analogue baseband video signals and converts them into YCrCb 4:2:2 component video data streams. The analogue input of the device is designed for single ended input video signals. The standard definition processor (SDP) in the device automatically detects PAL, NTSC and SECAM standards in the form of composite, S-video (Y/C) and component. It is widely used in applications such as advanced driver assistance, automotive infotainment, DVRs for video security, media players etc.
- 8 input channels
- Up to 1.47V common-mode input range solution
- Excellent common-mode noise rejection capabilities
- 5-line adaptive 2D comb filter and CTI video enhancement
- Integrated AGC with adaptive peak white mode
- Fast switching capability
- Operating temperature is -40°C to +105°C, qualified for automotive application
- Package style is 32-lead lead frame chip scale [LFCSP]
Technical Specifications
Decoder
1.89V
32Pins
105°C
-
1.71V
LFCSP-EP
-40°C
AEC-Q100
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
