Need more?
Quantity | Price |
---|---|
1+ | $20.400 |
10+ | $14.890 |
25+ | $14.870 |
50+ | $12.710 |
100+ | $12.250 |
250+ | $12.000 |
500+ | $11.990 |
Product Information
Product Overview
ADV7282A is a 10bit, 4× oversampled SDTV video decoder with differential inputs. This same pinout is the software compatible with the ADV7282 with the exception of an updated IDENT code. This mobile industry processor interface (MIPI®) model of the ADV7282A (ADV7282A-M) has the same pinout as and is the software compatible with the ADV7282-M with the exception of an updated IDENT code. All features, functionality, and specifications are shared by the ADV7282A and the ADV7282A-M unless otherwise noted. This is a versatile one-chip, multiformat video a decoder that automatically detects standard analog baseband video signals and converts them into YCrCb 4:2:2 component video data streams. Application includes advanced driver assistance automotive infotainment, DVRs for video security, media players.
- Maximum ADC resolution is 10bits (MVDD=1.71V to 1.89V, DVDDIO=2.97V to 3.63V)
- PLL power supply range from 1.71 to 1.89V (MVDD=1.71V to 1.89V, DVDDIO=2.97V to 3.63V)
- Typical transconductance is 30mA/V (MVDD=1.71V to 1.89V, DVDDIO=2.97V to 3.63V)
- 5-line adaptive 2D comb filter and CTI video enhancement, qualified for automotive applications
- Analog video input channels with on-chip antialiasing filter, up to 4 input channels
- Video input support for CVBS (composite), S-Video (Y/C), and YPrPb (component)
- Fully differential, pseudo differential, and single-ended CVBS video input support
- Excellent common-mode noise rejection capabilities
- 32-lead frame chip scale package [LFCSP]
- Temperature range from -40°C to +105°C, qualified for automotive applications.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Decoder
1.89V
32Pins
105°C
-
No SVHC (21-Jan-2025)
1.71V
LFCSP
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate