New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. MEMS Accelerometers
                      Print Page

                      ADXL312ACPZ

                      MEMS Accelerometer, ± 1.5g, ± 3g, ± 6g, ± 12g, X, Y, Z, I2C, SPI, LFCSP, 32 Pins

                      Date/Lot Code

                      ANALOG DEVICES ADXL312ACPZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADXL312ACPZ
                      Newark Part No.60AK6131
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      180 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$5.150
                      10+$4.430
                      25+$4.170
                      50+$4.090
                      120+$3.990
                      300+$3.850
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.15
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADXL312ACPZ
                      Newark Part No.60AK6131
                      Technical Datasheet

                      Data Sheet

                      MEMS Sensor OutputDigital
                      MEMS Sensor OutputDigital
                      Sensing Range - Accelerometer± 1.5g, ± 3g, ± 6g, ± 12g
                      Sensing AxisX, Y, Z
                      Output InterfaceI2C, SPI
                      Sensor Case / PackageLFCSP
                      No. of Pins32Pins
                      Sensitivity Typ345LSB/g, 172LSB/g, 86LSB/g, 43LSB/g
                      Sensor Case StyleLFCSP
                      Supply Voltage Min2V
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Sensitivity Min0
                      Sensitivity Min312LSB/g, 156LSB/g, 78LSB/g, 39LSB/g
                      Sensitivity Max0
                      Sensitivity Max385LSB/g, 192LSB/g, 96LSB/g, 48LSB/g
                      Operating Temperature Max105°C
                      Qualification-
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADXL312 is a small, thin, low power, 3-axis accelerometer with high resolution (13bit) measurement up to ±12g. Digital output data is formatted as 16bit twos complement and is accessible through either a serial port interface (SPI) (3- or 4-wire) or I²C digital interface. It is well suited for car alarm or black box applications. It measures the static acceleration of gravity in tilt-sensing applications, as well as dynamic acceleration resulting from motion or shock. Its high resolution (2.9mg/LSB) enables resolution of inclination changes of as little as 0.25°. A built-in FIFO facilitates using oversampling techniques to improve resolution to as little as 0.05° of inclination. Several special sensing functions are provided. Activity and inactivity sensing detects the presence or absence of motion and whether the acceleration on any axis exceeds a user-set level. Typical applications are car alarm, hill start aid (HSA), electronic parking brake, data recorder (black box).

                      • Power consumption scales automatically with bandwidth
                      • Embedded FIFO technology minimizes host processor load
                      • Built-in motion detection functions for activity/inactivity monitoring
                      • Flexible interrupt modes mappable to either interrupt pin
                      • Measurement ranges selectable via serial command, bandwidth selectable via serial command
                      • Operating voltage range from 2 to 3.6V (TA=-40°C to +105°C, VS=VDD I/O=3.3V, acceleration=0g)
                      • Supply current is 170µA typ (data rate <gt/> 100Hz, TA=-40°C to 105°C, VS=VDD I/O=3.3V, acceleration=0g)
                      • Turn-on (wake-up) time is 1.4ms (TA=-40°C to +105°C, VS=VDD I/O=3.3V, acceleration=0g)
                      • 32-lead LFCSP package
                      • Temperature rating range from -40°C to +105°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      MEMS Sensor Output

                      Digital

                      Sensing Range - Accelerometer

                      ± 1.5g, ± 3g, ± 6g, ± 12g

                      Output Interface

                      I2C, SPI

                      No. of Pins

                      32Pins

                      Sensor Case Style

                      LFCSP

                      Supply Voltage Max

                      3.6V

                      Sensitivity Min

                      0

                      Sensitivity Max

                      0

                      Operating Temperature Max

                      105°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      MEMS Sensor Output

                      Digital

                      Sensing Axis

                      X, Y, Z

                      Sensor Case / Package

                      LFCSP

                      Sensitivity Typ

                      345LSB/g, 172LSB/g, 86LSB/g, 43LSB/g

                      Supply Voltage Min

                      2V

                      Operating Temperature Min

                      -40°C

                      Sensitivity Min

                      312LSB/g, 156LSB/g, 78LSB/g, 39LSB/g

                      Sensitivity Max

                      385LSB/g, 192LSB/g, 96LSB/g, 48LSB/g

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.