Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.510 |
| 10+ | $3.030 |
| 25+ | $2.840 |
| 50+ | $2.750 |
| 100+ | $2.600 |
| 250+ | $2.520 |
| 500+ | $2.430 |
Product Information
Product Overview
ADXL344 is a versatile 3-axis, digital-output, low g MEMS accelerometer. Selectable measurement range and bandwidth and configurable, built-in motion detection make it suitable for sensing acceleration in a wide variety of applications. It measures acceleration with high resolution (13bit) measurement at upto ±16g. Digital output data is formatted as 16bit twos complement and is accessible through either a SPI (3- or 4-wire) or I²C digital interface. It can measure the static acceleration of gravity in tilt-sensing applications, as well as dynamic acceleration resulting from motion or shock. Its high resolution (3.9mg/LSB) enables measurement of inclination changes less than 1.0°. It is used in applications such as handsets, gaming and pointing devices, hard disk drive (HDD) protection.
- User-adjustable thresholds
- Interrupts independently mappable to two interrupt pins
- Wide supply and I/O voltage range from 1.7V to 2.75V
- 10,000g shock survival
- Nonlinearity is ±0.5% typical at (TA = 25°C, VS = 2.6V)
- Cross-axis sensitivity is ±1% typical at (TA = 25°C, VS = 2.6V)
- Measurement range is ±2, ±4, ±8, ±16
- Specified voltage is 2.6V
- Operating temperature is -40°C to +85°C
- Package style is 16-terminal land grid array [LGA]
Technical Specifications
Digital
Digital
I2C, SPI
16Pins
256LSB/g, 128LSB/g, 64LSB/g, 32LSB/g
2.75V
-40°C
-
-
MSL 3 - 168 hours
± 2g, ± 4g, ± 8g, ± 16g
X, Y, Z
LGA
LGA
1.7V
-
85°C
-
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate