Notify me when back in stock
Quantity | Price |
---|---|
1+ | $6.760 |
10+ | $5.830 |
25+ | $5.540 |
50+ | $5.330 |
100+ | $5.150 |
250+ | $5.020 |
500+ | $4.900 |
Product Information
Product Overview
ADXL346ACCZ-RL is an ultralow power digital accelerometer. It is a small, thin, ultralow power, 3-axis accelerometer with high resolution (13-bit) measurement at up to ±16g. Digital output data is formatted as 16bit twos complement and is accessible through either an SPI (3- or 4-wire) or I²C digital interface. It is well-suited for mobile device applications. It measures the static acceleration of gravity in tilt-sensing applications, as well as dynamic acceleration resulting from motion or shock. Its high resolution (4mg/LSB) enables the measurement of inclination changes of less than 1.0°. Several special sensing functions are provided. Activity and inactivity sensing detect the presence or lack of motion by comparing the acceleration on any axis with user-set thresholds. It is used in applications such as handsets, medical instrumentation, gaming and pointing devices, industrial instrumentation, personal navigation devices, hard disk drive (HDD) protection.
- Power consumption scales automatically with bandwidth
- Single tap/double tap detection, activity/inactivity monitoring, free-fall detection
- Concurrent four- and six-position orientation detection
- Supply and I/O voltage range from 1.7V to 2.75V
- Flexible interrupt modes mappable to either interrupt pin
- Measurement ranges selectable via serial command
- Bandwidth selectable via serial command, 10,000g shock survival
- Nonlinearity is ±0.5% typical at (TA = 25°C, VS = 2.6V)
- Cross-axis sensitivity is ±1% typical at (TA = 25°C, VS = 2.6V)
- Operating temperature range from -40°C to +85°C, 16-terminal LGA package
Technical Specifications
Digital
X, Y, Z
LGA
LGA
1.7V
0
85°C
-
No SVHC (07-Jul-2017)
± 2g, ± 4g, ± 8g, ± 16g
I2C, SPI
16Pins
256LSB/g, 128LSB/g, 64LSB/g, 32LSB/g
2.75V
-40°C
0
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate