New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. MEMS Accelerometers
                      Print Page

                      ADXL346ACCZ-RL7

                      MEMS Accelerometer, ± 2g, ± 4g, ± 8g, ± 16g, X, Y, Z, I2C, SPI, LGA, 16 Pins, 256LSB/g

                      Date/Lot Code

                      ANALOG DEVICES ADXL346ACCZ-RL7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADXL346ACCZ-RL7
                      Newark Part No.60AK6152
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      949 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$5.930
                      10+$5.630
                      25+$5.280
                      50+$5.060
                      100+$4.850
                      250+$4.650
                      500+$4.450
                      1000+$4.250
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $5.93
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADXL346ACCZ-RL7
                      Newark Part No.60AK6152
                      Technical Datasheet

                      Data Sheet

                      MEMS Sensor OutputDigital
                      MEMS Sensor OutputDigital
                      Sensing Range - Accelerometer± 2g, ± 4g, ± 8g, ± 16g
                      Sensing AxisX, Y, Z
                      Output InterfaceI2C, SPI
                      Sensor Case / PackageLGA
                      No. of Pins16Pins
                      Sensitivity Typ256LSB/g
                      Sensor Case StyleLGA
                      Supply Voltage Min1.7V
                      Supply Voltage Max2.75V
                      Sensitivity Min230LSB/g
                      Operating Temperature Min-40°C
                      Sensitivity Min0
                      Sensitivity Max0
                      Sensitivity Max282LSB/g
                      Operating Temperature Max85°C
                      Qualification-
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADXL346 is a small, thin, ultralow power, 3-axis accelerometer with high resolution (13bit) measurement at up to ±16g. Digital output data is formatted as 16bit twos complement and is accessible through either an SPI (3- or 4-wire) or I²C digital interface. This is well suited for mobile device applications. It measures the static acceleration of gravity in tilt-sensing applications, as well as dynamic acceleration resulting from motion or shock. Its high resolution (4 mg/LSB) enables measurement of inclination changes of less than 1.0°. Several special sensing functions are provided. Activity and inactivity sensing detect the presence or lack of motion by comparing the acceleration on any axis with user-set thresholds. Tap sensing detects single and double taps in any direction. Application includes handsets, medical instrumentation, gaming and pointing devices, industrial instrumentation, personal navigation devices, hard disk drive (HDD) protection.

                      • ±2, ±4, ±8, ±16g measurement range, 2.6V specified voltage
                      • Ultralow power as low as 23μA in measurement mode and 0.2μA in standby mode at VS = 2.6V (typ)
                      • Power consumption scales automatically with bandwidth
                      • User-selectable resolution
                      • Fixed 10bit resolution
                      • Embedded memory management system with FIFO technology minimizes host processor load
                      • Single tap/double tap detection, activity/inactivity monitoring
                      • Free-fall detection, concurrent four- and six-position orientation detection
                      • Supply and I/O voltage range from 1.7V to 2.75V
                      • 16 terminal LGA package, operating temperature range from -40°C to +85°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      MEMS Sensor Output

                      Digital

                      Sensing Range - Accelerometer

                      ± 2g, ± 4g, ± 8g, ± 16g

                      Output Interface

                      I2C, SPI

                      No. of Pins

                      16Pins

                      Sensor Case Style

                      LGA

                      Supply Voltage Max

                      2.75V

                      Operating Temperature Min

                      -40°C

                      Sensitivity Max

                      0

                      Operating Temperature Max

                      85°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      MEMS Sensor Output

                      Digital

                      Sensing Axis

                      X, Y, Z

                      Sensor Case / Package

                      LGA

                      Sensitivity Typ

                      256LSB/g

                      Supply Voltage Min

                      1.7V

                      Sensitivity Min

                      230LSB/g

                      Sensitivity Min

                      0

                      Sensitivity Max

                      282LSB/g

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.