New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. MEMS Accelerometers
                      Print Page

                      ADXL356BEZ-RL7

                      MEMS Accelerometer, ± 10g, ± 20g, X, Y, Z, Analogue, LCC, 14 Pins, 80mV/g, 40mV/g

                      Date/Lot Code

                      ANALOG DEVICES ADXL356BEZ-RL7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADXL356BEZ-RL7
                      Newark Part No.07AM7068
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      419 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      View cut-off times
                      QuantityPrice
                      1+$69.150
                      10+$62.880
                      25+$61.590
                      50+$60.710
                      100+$59.900
                      250+$59.890
                      500+$53.670
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $69.15
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADXL356BEZ-RL7
                      Newark Part No.07AM7068
                      Technical Datasheet

                      Data Sheet

                      MEMS Sensor OutputAnalogue
                      Sensing Range - Accelerometer± 10g, ± 20g
                      Sensing AxisX, Y, Z
                      Output Interface-
                      Sensor Case / PackageLCC
                      No. of Pins14Pins
                      Sensor Case StyleLCC
                      Sensitivity Typ80mV/g, 40mV/g
                      Supply Voltage Min2.25V
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Sensitivity Min0
                      Sensitivity Max0
                      Operating Temperature Max125°C
                      Qualification-
                      Product Range-
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      ADXL356BEZ-RL7 is a low noise, low drift, low power, 3-axis MEMS accelerometer. It offers industry-leading noise, minimal offset drift over temperature, and long-term stability, enabling precision applications with minimal calibration. The low noise of the ADXL356 over higher frequencies is ideal for condition-based monitoring and other vibration-sensing applications. It is used in applications such as inertial measurement units (IMUs)/attitude and heading reference systems (AHRSs), platform stabilization systems, structural health monitoring, seismic imaging, tilt sensing, robotics, and condition monitoring.

                      • Hermetic package offers optimal long-term stability, ±10, ±20 measurement range
                      • User-adjustable analog output bandwidth, data interpolation routine for synchronous sampling
                      • Programmable high- and low-pass digital filters, 3.3V specified voltage
                      • VSUPPLY with internal regulator from 2.25V to 3.6V
                      • Resonant frequency is 5.5KHz typical at (TA = 25°C, VSUPPLY = 3.3V)
                      • Nonlinearity is 0.1% FSR typical at (TA = 25°C, VSUPPLY = 3.3V)
                      • Bandwidth is 2.4KHz typical at (TA = 25°C, VSUPPLY = 3.3V)
                      • Vibration rectification error is <0.1g typical at (TA = 25°C, VSUPPLY = 3.3V)
                      • Turn on time is <10ms typical at (TA = 25°C, VSUPPLY = 3.3V)
                      • Operating temperature range from -40°C to +125°C, 14-terminal LCC package

                      Technical Specifications

                      MEMS Sensor Output

                      Analogue

                      Sensing Axis

                      X, Y, Z

                      Sensor Case / Package

                      LCC

                      Sensor Case Style

                      LCC

                      Supply Voltage Min

                      2.25V

                      Operating Temperature Min

                      -40°C

                      Sensitivity Max

                      0

                      Qualification

                      -

                      SVHC

                      No SVHC (07-Jul-2017)

                      Sensing Range - Accelerometer

                      ± 10g, ± 20g

                      Output Interface

                      -

                      No. of Pins

                      14Pins

                      Sensitivity Typ

                      80mV/g, 40mV/g

                      Supply Voltage Max

                      3.6V

                      Sensitivity Min

                      0

                      Operating Temperature Max

                      125°C

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.