
Need more?
| Quantity | Price |
|---|---|
| 1+ | $23.430 |
| 5+ | $21.410 |
| 10+ | $20.650 |
| 25+ | $19.290 |
| 50+ | $18.700 |
| 100+ | $18.400 |
Product Information
Product Overview
ADXL358BCCZ is a low noise density, low 0g offset drift, low power, 3-axis MEMS accelerometer with selectable measurement ranges. It offers industry-leading noise, minimal offset drift over temperature, and long-term stability, enabling precision applications with minimal calibration. The low noise of the ADXL358 over higher frequencies is ideal for condition-based monitoring and other vibration sensing applications. Typical applications are inertial measurement units (IMUs)/attitude and heading reference systems (AHRSs), platform stabilization systems, structural health monitoring, seismic imaging, tilt sensing, robotics, condition monitoring.
- Low power, VSUPPLY (LDO regulator enabled), in measurement mode: 150µA, in standby mode: 21µA
- User adjustable analog output bandwidth
- Integrated temperature sensor
- VSUPPLY with internal regulators range from 2.25V to 3.6V
- V1P8ANA, V1P8DIG with internal LDO regulator bypassed is 1.8V typical ±10%
- 0g offset vs. temperature (X-axis, Y-axis, and Z-axis) is ±0.2mg/°C typical (TA = −40°C to +125°C)
- Ultralow noise spectral density (all axes) is 80µg/√Hz
- Temperature sensor scale factor is 3mV/°C typical
- 14-terminal land grid array [LGA] package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue
Analogue
-
14Pins
LGA
3.6V
20mV/g
80mV/g
0
-
No SVHC (04-Feb-2026)
± 10g, ± 20g
X, Y, Z
LGA
40mV/g
2.25V
-40°C
0
125°C
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
