New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. MEMS Accelerometers
                      Print Page

                      ADXL358CCCZ-RL

                      MEMS Accelerometer, ± 10g, ± 40g, X, Y, Z, LGA, 14 Pins, 40mV/g

                      Date/Lot Code

                      ANALOG DEVICES ADXL358CCCZ-RL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADXL358CCCZ-RL
                      Newark Part No.78AK2367
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      QuantityPrice
                      1+$16.580
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $16.58
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADXL358CCCZ-RL
                      Newark Part No.78AK2367
                      Technical Datasheet

                      Data Sheet

                      Sensing Range - Accelerometer± 10g, ± 40g
                      MEMS Sensor OutputAnalogue
                      MEMS Sensor OutputAnalogue
                      Sensing AxisX, Y, Z
                      Output Interface-
                      Sensor Case / PackageLGA
                      No. of Pins14Pins
                      Sensitivity Typ40mV/g
                      Sensor Case StyleLGA
                      Supply Voltage Min2.25V
                      Supply Voltage Max3.6V
                      Sensitivity Min20mV/g
                      Operating Temperature Min-40°C
                      Sensitivity Min0
                      Operating Temperature Max125°C
                      Sensitivity Max0
                      Sensitivity Max80mV/g
                      Qualification-
                      Product Range-
                      Automotive Qualification Standard-
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      ADXL358CCCZ-RL is a low noise density, low 0g offset drift, low power, 3-axis MEMS accelerometer with selectable measurement ranges. It offers industry-leading noise, minimal offset drift over temperature, and long-term stability, enabling precision applications with minimal calibration. The low noise of the ADXL358 over higher frequencies is ideal for condition-based monitoring and other vibration sensing applications. Typical applications are inertial measurement units (IMUs)/attitude and heading reference systems (AHRSs), platform stabilization systems, structural health monitoring, seismic imaging, tilt sensing, robotics, condition monitoring.

                      • Low power, VSUPPLY (LDO regulator enabled), in measurement mode: 150µA, in standby mode: 21µA
                      • User adjustable analog output bandwidth
                      • Integrated temperature sensor
                      • VSUPPLY with internal regulators range from 2.25V to 3.6V
                      • V1P8ANA, V1P8DIG with internal LDO regulator bypassed is 1.8V typical ±10%
                      • 0g offset vs. temperature (X-axis, Y-axis, and Z-axis) is ±0.2mg/°C typical (TA = −40°C to +125°C)
                      • Ultralow noise spectral density (all axes) is 80µg/√Hz
                      • Temperature sensor scale factor is 3mV/°C typical
                      • 14-terminal land grid array [LGA] package
                      • Temperature rating range from -40°C to +125°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Sensing Range - Accelerometer

                      ± 10g, ± 40g

                      MEMS Sensor Output

                      Analogue

                      Output Interface

                      -

                      No. of Pins

                      14Pins

                      Sensor Case Style

                      LGA

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Min

                      -40°C

                      Operating Temperature Max

                      125°C

                      Sensitivity Max

                      80mV/g

                      Product Range

                      -

                      SVHC

                      No SVHC (07-Jul-2017)

                      MEMS Sensor Output

                      Analogue

                      Sensing Axis

                      X, Y, Z

                      Sensor Case / Package

                      LGA

                      Sensitivity Typ

                      40mV/g

                      Supply Voltage Min

                      2.25V

                      Sensitivity Min

                      20mV/g

                      Sensitivity Min

                      0

                      Sensitivity Max

                      0

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.