New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. MEMS Accelerometers
                      Print Page

                      ADXL359BCCZ

                      MEMS Accelerometer, ± 10g, ± 20g, ± 40g, X, Y, Z, I2C, SPI, LGA, 14 Pins

                      Date/Lot Code

                      ANALOG DEVICES ADXL359BCCZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADXL359BCCZ
                      Newark Part No.86AK8223
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      QuantityPrice
                      1+$24.980
                      5+$22.840
                      10+$22.040
                      25+$21.360
                      50+$20.700
                      100+$20.070
                      250+$19.730
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $24.98
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADXL359BCCZ
                      Newark Part No.86AK8223
                      Technical Datasheet

                      Data Sheet

                      MEMS Sensor OutputDigital
                      Sensing Range - Accelerometer± 10g, ± 20g, ± 40g
                      MEMS Sensor OutputDigital
                      Sensing AxisX, Y, Z
                      Output InterfaceI2C, SPI
                      Sensor Case / PackageLGA
                      No. of Pins14Pins
                      Sensor Case StyleLGA
                      Sensitivity Typ51200LSB/g, 25600LSB/g, 12800LSB/g
                      Supply Voltage Min2.25V
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Sensitivity Min-
                      Operating Temperature Max125°C
                      Sensitivity Max-
                      Qualification-
                      Product Range-
                      Automotive Qualification Standard-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADXL359BCCZ is a low noise density, low 0g offset drift, low power, 3-axis microelectromechanical system accelerometer with selectable measurement ranges. It offers industry-leading noise, minimal offset drift over temperature, and long-term stability, enabling precision applications with minimal calibration. The low drift, low noise, and low power device enable accurate tilt measurement in an environment with high vibration, such as airborne inertial measurement units (IMUs). The low noise over higher frequencies is ideal for wireless condition monitoring. The ADXL359 multifunction pin names may be referenced only by their relevant function for either the serial peripheral interface (SPI) or limited I²C interface. It is used in applications such as IMUs and altitude and heading reference systems (AHRSs), platform stabilization systems, vibration sensing, structural health monitoring, tilt sensing, robotics, and condition monitoring.

                      • Data interpolation routine for synchronous sampling
                      • Programmable high-pass and low-pass digital filters
                      • Integrated temperature sensor, 20-bit ADC
                      • VSUPPLY with internal regulator is from 2.25V to 3.6V
                      • 0g offset vs. temperature (all axes) is 0.45mg/°C typical at (TA = -40°C to +125°C)
                      • Ultralow noise density (all axes) is 80µg/√Hz typical at (TA = 25°C, VSUPPLY = 3.3V)
                      • Nonlinearity is 0.1% FSR typical at (TA = 25°C, VSUPPLY = 3.3V)
                      • Power supply current (measurement mode) is 200µA typical at (LDO enabled)
                      • Power supply current (standby mode) is 21µA typical at (LDO enabled)
                      • Operating temperature range from -40°C to +125°C, 14-terminal LGA package

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      MEMS Sensor Output

                      Digital

                      MEMS Sensor Output

                      Digital

                      Output Interface

                      I2C, SPI

                      No. of Pins

                      14Pins

                      Sensitivity Typ

                      51200LSB/g, 25600LSB/g, 12800LSB/g

                      Supply Voltage Max

                      3.6V

                      Sensitivity Min

                      -

                      Sensitivity Max

                      -

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Sensing Range - Accelerometer

                      ± 10g, ± 20g, ± 40g

                      Sensing Axis

                      X, Y, Z

                      Sensor Case / Package

                      LGA

                      Sensor Case Style

                      LGA

                      Supply Voltage Min

                      2.25V

                      Operating Temperature Min

                      -40°C

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.