New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Motion Sensors & Position Sensors
                                                                                                  5. MEMS Accelerometers
                                                                                                  Print Page

                                                                                                  ADXL366BCCZ-RL7

                                                                                                  MEMS Accelerometer, ± 2g, ± 4g, ± 8g, X, Y, Z, I2C, SPI, LGA, 12 Pins

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES ADXL366BCCZ-RL7
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADXL366BCCZ-RL7
                                                                                                  Newark Part No.46AM5116
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,424 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$4.490
                                                                                                  10+$3.850
                                                                                                  25+$3.640
                                                                                                  50+$3.500
                                                                                                  100+$3.360
                                                                                                  250+$3.240
                                                                                                  500+$3.110
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4.49
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADXL366BCCZ-RL7
                                                                                                  Newark Part No.46AM5116
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensing Range - Accelerometer± 2g, ± 4g, ± 8g
                                                                                                  Sensing AxisX, Y, Z
                                                                                                  Output InterfaceI2C, SPI
                                                                                                  Sensor Case / PackageLGA
                                                                                                  No. of Pins12Pins
                                                                                                  Sensitivity Typ4000LSB/g, 2000LSB/g, 1000LSB/g
                                                                                                  Supply Voltage Min1.1V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Qualification-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  ADXL366BCCZ-RL7 is an ultra-low power, 3-axis microelectromechanical systems (MEMS) accelerometer that consumes only 0.96µA at a 100Hz output data rate and 191nA when in motion-triggered wake-up mode. Unlike accelerometers that use power duty cycling to achieve low power consumption, the ADXL366 does not alias input signals by under sampling but samples the full bandwidth of the sensor at all data rates. The ADXL366 provides 14-bit output resolution. When a lower resolution is sufficient, 8-bit formatted data is also offered for more efficient single-byte transfers. In addition, for ADXL362 design compatibility, 12-bit formatted data is also provided. Measurement ranges of ±2g, ±4g, and ±8g are available, with a resolution of 0.25mg/LSB on ±2g range. In addition to its ultra-low power consumption, the ADXL366 has many features to enable true system-level power reduction. In addition to its ultra-low power consumption, it has many features to enable true system-level power reduction.

                                                                                                  • Operates from 1.1V to 3.6V supply, enabling single-cell battery powered designs
                                                                                                  • Internal power supply regulation for high PSRR
                                                                                                  • Consumes only 191nA in wake-up mode and 47nA in standby mode
                                                                                                  • High sensitivity of 0.25 mg/LSB
                                                                                                  • Single-tap and double-tap detection with only 35nA of added current
                                                                                                  • Acceleration sample synchronization via external trigger
                                                                                                  • Includes step counter, deep multimode o/p FIFO, built-in micropower temperature sensor, internal ADC
                                                                                                  • Internal 2-pole anti-aliasing filter
                                                                                                  • SPI (4-wire) and I2C digital interfaces
                                                                                                  • Small and thin, 12-terminal LGA package

                                                                                                  Technical Specifications

                                                                                                  Sensing Range - Accelerometer

                                                                                                  ± 2g, ± 4g, ± 8g

                                                                                                  Output Interface

                                                                                                  I2C, SPI

                                                                                                  No. of Pins

                                                                                                  12Pins

                                                                                                  Supply Voltage Min

                                                                                                  1.1V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Sensing Axis

                                                                                                  X, Y, Z

                                                                                                  Sensor Case / Package

                                                                                                  LGA

                                                                                                  Sensitivity Typ

                                                                                                  4000LSB/g, 2000LSB/g, 1000LSB/g

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.