
Need more?
| Quantity | Price |
|---|---|
| 1+ | $73.800 |
| 10+ | $69.210 |
Product Information
Product Overview
ADXRS620 is a complete angular rate sensor (gyroscope) that uses the Analog Devices, Inc., surface-micromachining process to create a functionally complete and low cost angular rate sensor integrated with all required electronics on one chip. The manufacturing technique for this device is the same high volume BiMOS process that is used for high reliability automotive airbag accelerometers. The output signal, RATEOUT (1B, 2A), is a voltage that is proportional to angular rate about the axis normal to the top surface of the package. The output is ratiometric with respect to a provided reference supply. An external capacitor sets the bandwidth. Other external capacitors are required for operation. It is used in applications such as vehicle chassis rollover sensing, inertial measurement units, platform stabilization.
- Complete rate gyroscope on a single chip, Z-axis (yaw rate) response
- High vibration rejection over wide frequency, 2000g powered shock survivability
- Ratiometric to referenced supply, 5V single-supply operation
- Self-test on digital command, temperature sensor output
- Nonlinearity is 0.1% of FS typical
- Rate noise density is 0.05°/sec/√Hz typical at (TA ≤ 25°C)
- Bandwidth is 2500MHz typical
- Supply current is 3.5mA typical
- Operating temperature is -40°C to +105°C
- Package style is 32-lead ceramic ball grid array (CBGA)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue
Z
4.75V
0
BGA
BGA
-40°C
105°C
-
No SVHC (04-Feb-2026)
Analogue
± 300°/s
± 300°/s
5.25V
32Pins
-
6mV/°/s
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
