Product Information
Product Overview
ADZS-AUDIO-EX3 is an audio EI3 extender board. This is a low-cost, plug-on extender for EZ-boards that supports the Expansion Interface 3 (EI3) specification. This extender supports evaluation of SigmaDSP Stereo 24bit Audio Codec and MEMS digital microphones with an embedded processor from Analog Devices. This Audio EI3 Extender Board connects with any of the new lines of embedded processor EZ-Boards that supports the Expansion Interface 3 (EI3) specification. This new expansion interface gives the user more available signals on the interface connectors and a reduction in size over the previous EI2 specification. Software examples are provided to demonstrate the functionality of the devices on the extender board.
- ADAU1761 SigmaDSP Stereo, low power, 96kHz, 24bit audio codec with integrated PLL
- Codec interface to embedded processor via SPORT for serial data I/O, TWI for configuration, control
- Two Analog Devices ADMP421 iMEMS microphones, high performance, low power, digital output
- Pulse density modulated microphone O/Ps can be time multiplexed on single data line via single clock
Contents
Audio EI3 extender board, A bag containing hardware for securing the extender board on the EZ-KIT Lite/EZ-board, One 3.5mm male/male cable, One set of stereo headphones, Release note containing information about the product download.
Technical Specifications
Analog Devices
Audio
EI3 Extender Board ADAU1761, EZ-KIT Lite / EZ Board, Cable, Stereo Headphone
To Be Advised
ADAU1761
Audio CODEC
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate