Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADZS-ICE-1000
Newark Part No.49AK9108
Technical Datasheet
40 In Stock
Need more?
4 Delivery in 1-3 Business Days(US stock)
36 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $234.390 |
Price for:Each
Minimum: 1
Multiple: 1
$234.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADZS-ICE-1000
Newark Part No.49AK9108
Technical Datasheet
IC Product TypeJTAG Emulator
Silicon Family Name-
Core ArchitectureBlackfin, SHARC
Core Sub-Architecture-
Kit ContentsEmulator ICE-1000, 2m USB Standard-A to Mini-B Cable
FeaturesMultiprocessor Support, Plug & Play, USB Bus-powered, Software Controlled Target Reset
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADZS-ICE-1000 is a the Analog Devices ICE-1000 emulator. It features program trace, system trace, cross trigger channel control and coresight serial wire Debug(SWD) support.
- Blackfin®, Blackfin+™ and SHARC® support
- Plug-n-Play, USB 2.0 compliant
- USB bus-powered device
- Windows 8.1, Window 7 compatible
- Multiple processor I/O voltage support: 1.8V, 2.5V and 3.3V
- Multiprocessor support
- JTAG/SWD clock operation of 5MHz on the ICE-1000
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Product Type
JTAG Emulator
Core Architecture
Blackfin, SHARC
Kit Contents
Emulator ICE-1000, 2m USB Standard-A to Mini-B Cable
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
-
Features
Multiprocessor Support, Plug & Play, USB Bus-powered, Software Controlled Target Reset
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate