New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Debuggers, Emulators, JTAG Tools & Accessories
                      4. Debuggers, Emulators & JTAG Tools
                      Print Page

                      ADZS-ICE-2000

                      JTAG Emulator, USB, 46 MHz, 3.3 V

                      Date/Lot Code

                      ANALOG DEVICES ADZS-ICE-2000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADZS-ICE-2000
                      Newark Part No.49AK9109
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2,180.050
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2,180.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADZS-ICE-2000
                      Newark Part No.49AK9109
                      Technical Datasheet

                      Data Sheet

                      IC Product TypeJTAG Emulator
                      Silicon Family Name-
                      Core ArchitectureBlackfin, SHARC
                      Core Sub-Architecture-
                      Kit ContentsICE-2000 Emulator with Enclosure, 6-inch Cable, 10 to 14pin Adapter, 2m USB A to Mini-B Cable
                      FeaturesMultiprocessor Support, Plug & Play, USB Bus-powered, Software Controlled Target Reset
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADZS-ICE-2000 is a high performance USB-based JTAG emulator. The emulator is used in conjunction with the CrossCore® Embedded Studio or VisualDSP++® development environments to create, test, and debug advanced processor application software on Analog Devices Blackfin® and Blackfin+™ processors. The emulator provides state-of-the-art support for JTAG-compliant Analog Devices processors.

                      • Plug and play, USB 2.0 compliant
                      • High-speed USB device
                      • USB bus-powered device
                      • Multiple processor I/O voltage support: 1.8V, 2.5V, and 3.3V compliance
                      • Multiprocessor support
                      • JTAG/SWD clock operation up to 46MHZ

                      Contents

                      ICE-2000 emulator with enclosure, 6-inch 0.05" cable assembly, 10-pin to 14-pin adapter used for connecting to the legacy 0.1" 14-pin JTAG header, 2-meter USB standard-A to mini-B cable.

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Product Type

                      JTAG Emulator

                      Core Architecture

                      Blackfin, SHARC

                      Kit Contents

                      ICE-2000 Emulator with Enclosure, 6-inch Cable, 10 to 14pin Adapter, 2m USB A to Mini-B Cable

                      Product Range

                      -

                      Silicon Family Name

                      -

                      Core Sub-Architecture

                      -

                      Features

                      Multiprocessor Support, Plug & Play, USB Bus-powered, Software Controlled Target Reset

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      element14 Technical Page EN

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.