Need more?
| Quantity | Price |
|---|---|
| 1+ | $275.470 |
Product Information
Product Overview
ADZS-SC589-MINI is an SHARC audio module main board and ICE-1000 emulator. The SHARC® Audio Module is an expandable hardware/software platform that enables project prototyping, development and deployment of audio applications including effects processors, multi-channel audio systems, MIDI synthesizers and many other DSP-based audio projects. The centerpiece of the SHARC audio module is the Analog Devices ADSP-SC589 SHARC processor, a remarkable engine for audio processing which incorporates dual SHARC+ DSP cores and an ARM core. Accompanying the SHARC is an expert selected group of peripherals ideally suited for audio project development. This board is designed to be used in conjunction with the CrossCore® Embedded Studio (CCES) development tools. The development environment aids advanced application code development and debug.
- ADSP-SC589 floating-point SHARC® processor
- Two 2Gbit DDR3 memories
- 512Mbit SPI flash memory
- 24bit, 96KHz ADAU1761 SigmaDSP® Audio Codec
- AD2428W A2B® transceiver: multi-channel low-latency audio interface
- 1/8“ stereo jacks
- Two 60-pin connectors, supporting ADI and 3rd Party “Fins” (Expansion Boards)
- Additional peripherals: UART (for MIDI & more), S/PDIF, Gigabit Ethernet, USB OTG & HS
Contents
ADZS-SC589-MINI main board, ADZS-ICE-1000 emulator, Ethernet cable, Micro USB cable, 12V power supply.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
-
Cortex-A5
Evaluation Board ADSP-SC589KBCZ-4B, Emulator, Ethernet Cable, Micro USB Cable, 12V Adapter
No SVHC (21-Jan-2025)
32 / 40 / 64bit
ARM, SHARC
ADSP-SC589KBCZ-4B
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate