
Need more?
| Quantity | Price |
|---|---|
| 1+ | $116.980 |
| 5+ | $107.560 |
| 10+ | $98.140 |
| 25+ | $91.560 |
Product Information
Product Overview
DAC8413 is a quad, 12bit voltage output DAC with readback capability. Built using a complementary BiCMOS process, this monolithic DAC offers the user very high package density. Output voltage swing is set by the two reference inputs VREFH and VREFL. By setting the VREFL input to 0 V and VREFH to a positive voltage, the DAC provides a unipolar positive output range. A similar configuration with VREFH at 0 V and VREFL at a negative voltage provides a unipolar negative output range. Bipolar outputs are configured by connecting both VREFH and VREFL to nonzero voltages. This method of setting output voltage range has advantages over other bipolar offsetting methods because it is not dependent on internal and external resistors with different temperature coefficients. Typical applications are automatic test equipment, digitally controlled calibration, servo controls, process control equipment.
- True voltage output, double-buffered inputs
- Fast bus access time, readback, reset to minimum
- Integral nonlinearity error is ±1LSB max (VDD=+15.0V, VSS=−15.0V, -40°C ≤ TA ≤ +85°C)
- Full-scale temperature coefficient is 20ppm/°C typ (RL=2Kohm, VDD=15.0V, VSS=−15.0V, -40°C≤TA≤85°C)
- Power supply sensitivity is 150ppm/V max (14.25V≤VDD≤15.75V, VDD=15V, VSS=−15V, -40°C≤ TA≤85°C)
- Large signal bandwidth is 160KHz typ (−3dB, VREFH=0V to 10V p-p, VDD=15V, VSS=−15V, -40°C≤ TA≤85°C)
- Power dissipation is 330mW max (VDD=+15.0V, VSS=−15.0V, -40°C ≤ TA ≤ +85°C)
- 28-lead plastic leaded chip carrier [PLCC] package
- Temperature rating range from −40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
15V
± 5V to ± 15V
± 5V to ± 15V
4Channels
PLCC
28Pins
-40°C
Quad 12-Bit Voltage Output DACs
MSL 5 - 48 hours
Parallel
CMOS, Parallel, TTL
5V
PLCC
Voltage
Parallel
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
