Need more?
| Quantity | Price |
|---|---|
| 1+ | $71.460 |
Product Information
Product Overview
DC1613A demonstration circuit is a USB-based controller with generic Inter integrated circuit (I2C) ports as well as SMBUS/PMBUS capabilities. It is designed to mate with Linear Technology’s family of LTpowerPlay™ demonstration boards. The demo board is fully isolated from the host PC’s ground. The LTpowerPlay system provides a quick and easy way to evaluate the performance of a wide variety of Linear Technology’s products.
- USB-based controller: facilitates seamless communication between a PC and PMBus/I²C devices
- Demo board is fully isolated from the host PC’s ground
- Evaluation SW automatically detect which demo board is connected and loads appropriate CTRL screen
Contents
DC1613A USB-based controller, CA2978 12-pin ribbon cable, Quick start guide.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (25-Jun-2025)
USB to PMBus Controller
PIC16LF1937-I/PT
Demonstration Board PIC16LF1937-I/PT, 12-Conductor Ribbon Cable, Quick Start Guide
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate