Need more?
Quantity | Price |
---|---|
1+ | $92.700 |
Product Information
Product Overview
DC1697A is a LTC2945 wide range I2C power monitor demonstration board. Demonstration circuit 1697A features the LTC2945. The LTC2945 is a rail-to-rail system monitor that measures current, voltage and power. It features an operating range of 2.7V to 80V and includes a shunt regulator for supplies above 80V to allow flexibility in the selection of input supply. The current common mode measurement range of 0V to 80V is independent of the input supply. An onboard 0.75% accurate 12-bit ADC measures load current, input voltage and an auxiliary external voltage. A 24bit power value is generated by digitally multiplying the measured 12bit load current and input voltage data. Minimum and maximum values are stored and an overrange alert with programmable thresholds minimizes the need for software polling. Data is reported via a standard I2C interface. The demo board is populated for a 5A application.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demo Board LTC2945CUD
No SVHC (21-Jan-2025)
LTC2945CUD
Power Monitor
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate