Need more?
| Quantity | Price |
|---|---|
| 1+ | $32.120 |
Product Information
Product Overview
Demonstration circuit 1836A-A features the LTC®2955-1. The LTC2955 is a micropower, pushbutton on/off controller that manages system power by generating a clean enable output from the supply monitor input and the debounced pushbutton input. It features an interrupt output that notifies the system of a pushbutton event or low level at the ON pin. When the system receives an active-high INT signal, it may use the power kill input to shut off power. If the pushbutton remains pressed for more than the configurable turn-off duration (3s or 32ms), the system power is forced off.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demo Board LTC2955IDDB-1
No SVHC (21-Jan-2025)
LTC2955IDDB-1
Pushbutton On/Off Controller
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate