Need more?
| Quantity | Price |
|---|---|
| 1+ | $32.130 |
Product Information
Product Overview
DC2095A-A is a LTC6655BHLS8-2.5V ultra-low Noise, 2.5V precision voltage reference in ceramic package demonstration board. The demonstration board circuit shows the optimal lay out for overall reference performance. The LTC6655 has a maximum drift of 2ppm/°C and an initial accuracy of ±0.025%. The hermetic package further improves the Long Term Drift performance of the reference to 20ppm/√kHr. Another benefit of the hermetic package is improved humidity performance. Testing has shown that humidity can cause the PCB to deform and stress the package. To reduce this effect the ground plane is removed directly under the reference.
- Input supply range from VOUT + 0.5V to 13V at TA = 25°C
- Output voltage accuracy of +/-0.025%
- Supply current of 5mA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demo Board LTC6655BHLS8-2.5#PBF
No SVHC (21-Jan-2025)
LTC6655BHLS8-2.5#PBF
Voltage Reference
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate