Quantity | Price |
---|---|
1+ | $185.380 |
Product Information
Product Overview
Demonstration circuit 2168A features the LTC®6433-15 50 ohm gain block amplifier. The LTC6433-15 has a power gain of 15.9dB and it is part of the LTC6431-YY amplifier series. The DC2168A demo board is optimized for a frequency range from 100KHz to 1000MHz. It is a single application circuit on a demo board that covers 13 octaves of frequency range. The application circuit features a wideband output network with flat frequency response. The amplifier exhibits excellent NF at low frequencies to 100kHz compared to other GaAs FET type amplifiers. The LTC6433-15 provides 50 ohm single-ended input and output impedances. SMA connections facilitate direct connections to most commercially available RF test equipment.
- Operating supply range from 4.75V to 5.25V (all VCC pins plus OUT)
- Total current consumption of 95mA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Demo Board LTC6433-15
No SVHC (21-Jan-2025)
LTC6433-15
Gain Block IF Amplifier
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate