Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2290A-A
Newark Part No.50AK0792
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $286.230 |
Price for:Each
Minimum: 1
Multiple: 1
$286.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2290A-A
Newark Part No.50AK0792
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC2387CUH-18#PBF
No. of Bits18bit
Sample Rate15MSPS
Kit Application TypeData Converter
Application Sub TypeSuccessive Approximation ADC
Kit ContentsDemonstration Board LTC2387CUH-18#PBF
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DC2290A-A is a LTC2387-18 demonstration board features the 18bit, 15Msps, differential input, single channel, high speed successive approximation register (SAR) ADC. The DC2290A demonstrates the AC performance of the LTC2387 in conjunction with the DC718 data collection board.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
18bit
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2387CUH-18#PBF
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
LTC2387CUH-18#PBF
Sample Rate
15MSPS
Application Sub Type
Successive Approximation ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate