Need more?
Quantity | Price |
---|---|
1+ | $98.700 |
Product Information
Product Overview
DC2319A-A is a LTC6363 fully differential amplifier demonstration board. TheLTC®6363is a low power, low noise differential op-amp with rail-to-rail output swing and good DC accuracy. The amplifier may be configured to process a fully differential input signal or to convert a single-ended input signal to a differential output signal. The differential outputs of the DC2319A can be configured with a first order RC network for driving the differential inputs of an ADC.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Signal Conditioning
Demonstration Board LTC6363CMS8 #PBF
No SVHC (21-Jan-2025)
LTC6363CMS8 #PBF
Differential Amplifier
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate