Need more?
| Quantity | Price |
|---|---|
| 1+ | $111.810 |
Product Information
Product Overview
DC2386A-B is a wireless power transfer demonstration kit featuring the LTC4125EUFD and the LTC4120EUD. Demonstration kit DC2386A is a kit of the DC2330A LTC®4125EUFD demonstration board, the DC2445A-B LTC4120EUD demonstration board, and an assortment of different length standoffs. The DC2330A can deliver up to 1.68W to the receive board with up to 12mm spacing between the transmit and receive coils.
- Adjustable float voltage (RX option)
- DC2330A voltage input range from 3 to 5.5V at VIN ≤ 2.5A
- 2A max DC2330A VIN current at Vin=5V
- 4.2V nom DC2445A-B BAT pin voltage at R9 = 1.40Mohm, R10 = 1.05Mohm
- 400mA max DC2445A BAT pin current at VBAT = 3.7V, DC2445A-B(R5) = 3.01kohm
Contents
DC2330A (LTC4125EUFD) demo board, DC2445A-B (LTC4120EUD) demo board ( with 12.5mm nylon standoffs, 8.25mm gap), 4 × 6.25mm nylon standoffs (2.0mm gap), 4 × 9.5mm nylon standoffs (5.25mm gap), 4 × 15.9mm nylon standoffs (11.65mm gap).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
LTC4125EUFD, LTC4120EUD
Demonstration Board DC2330A, DC2445A-B, Nylon Standoffs
No SVHC (21-Jan-2025)
Wireless Power Transmitter
Analog Devices
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate