Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,332.840 |
Product Information
Product Overview
DC2732A-C is a demonstration board for LTC2949 high voltage battery voltage, current and charge monitor with 200µohm shunt. The LTC2949 is a high precision current, voltage, temperature, charge and energy meter for electrical and hybrid vehicles and other isolated current sense applications. It infers charge and energy flowing in and out of the battery pack by simultaneously monitoring the voltage across two sense resistors and the battery pack voltage. Due to its compatible protocol, the LTC2949 can share the same communication bus with ADI battery stack monitors that contain the isoSPI™ interface. The LTC2949 is typically powered from an isolated supply and directly connected to the battery stack on the low or high side depending on the shunt position.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
LTC2949
Demo Board LTC2949
No SVHC (21-Jan-2025)
Battery Monitor
Analog Devices
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate