
| Quantity | Price |
|---|---|
| 1+ | $135.390 |
Product Information
Product Overview
DC2769A-A-KIT is a LTC6990/LTC4124 10mA wireless Li-Ion charger demonstration kit. DC2769A-A-KIT is a kit of the DC2771A-A transmitter board, featuring LTC®6990, the DC2775A-A, featuring LTC4124 and the DC2774A application-sized receiver board featuring LTC4124. The DC2775A-A receiver can charge a single Li-Ion battery at up to 10mA with an air gap of 0.5mm between the transmit and receive coils.
Contents
DC2771A-A (LTC6990) transmitter demo board, DC2775A-A (LTC4124) receiver demo board, 2 × DC2774A (LTC4124) application-sized receiver demo board.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Wireless - Battery Charger
LTC6990CDCB#PBF, LTC4124EV#PBF
Demo Tx Board LTC6990CDCB#PBF, Demo Rx Board LTC4124EV#PBF, 2x Demo App Size Rx Board LTC4124EV#PBF
No SVHC (04-Feb-2026)
Wireless Charger
Analog Devices
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
