Need more?
Quantity | Price |
---|---|
1+ | $216.850 |
Product Information
Product Overview
Demonstration circuit 3033A is a triple output synchronous step-up/dual step-down supply featuring the LTC®7817. The demonstration circuit is designed for two buck outputs 5V/10A, 3.3V/10A supplied by a boosted 10V output. Benefiting from this feature, the buck outputs are able to maintain regulation over a wide input voltage range of 4.5V to 36V which is suitable for automotive or other battery fed applications. Also, the demonstration circuit uses a drop-in layout whereas the main buck circuit components fit in an area of ¾-inch by 1½-inch, while the main boost circuit area is ¾-inch by 1¾-inch. The package style for the LTC7817 is a 38-pin exposed pad QFN. Main features of the board include rail tracking (buck channels only), an internal 5V linear regulator for bias, separated RUN pins for each output, a PGOOD signal (CH1 only), and a mode selector that allow the converter to run in forced continuous mode (FCM), pulse-skipping (PSM) or Burst Mode® operation (BURST).
- Switching frequency of 2200KHz
- Efficiency of 94.3% (VIN = 8V, VOUT3 = 10V, IOUT3 = 10A, RUN1,2 = 0)
- Synchronization to an external clock is also possible
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demo Board LTC7817EUHF#PBF
-
LTC7817EUHF#PBF
Synchronous Buck & Boost Converter
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate