Need more?
| Quantity | Price |
|---|---|
| 1+ | $149.140 |
Product Information
Product Overview
DC486B is a LTC1760CFW VIN = 12V to 20V, charge current = 4A max dual Li-ion smart battery PowerPath and charger controller demonstration board. The input voltage is 12 to 20V. The charger output voltage is programmed SMBus serial interface. The maximum charge current is 4A. The demonstration board has been optimized to work with 2, 3 and 4- Cell Li-ion battery packs. A jumper is provided to select trip for low battery voltage (LOBAT), VLIMIT (VLIM) and ILIMIT (ILIM). The LTC1760 follows the Smart Battery Standards for the Smart Battery System Manager (SBSM) specification.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
LTC1760CFW
Demonstration Board LTC1760CFW
No SVHC (21-Jan-2025)
Li-Ion Battery Charger
Analog Devices
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate