Quantity | Price |
---|---|
1+ | $553.750 |
Product Information
Product Overview
DC9010B is an Eterna serial programmer board provides in-circuit access to Eterna based products (such as the LTC5800, LTP5900, LTP5901, or LTP5902) and is used to load SmartMesh networking software. Eterna is the powerful, low power ARM Cortex-M3 System-on-Chip that includes 512Kbytes of on board flash memory. The DC9010B consists of an enclosed circuit board with a USB micro-B interface and a 2x5 pin 2mm ribbon cable and is used in conjunction with the Eterna Serial Programmer (ESP) software.
Contents
DC9010B enclosed circuit board, USB micro-B interface, 2x5 pin 2mm ribbon cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Programmer
-
Enclosed Circuit Board, USB Micro-B Interface Cable, 2x5 Pin Ribbon Cable
-
-
-
Low Power, Powerful
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate