Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDEMO-AD5700D2Z
Newark Part No.50AK1012
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $131.570 |
Price for:Each
Minimum: 1
Multiple: 1
$131.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDEMO-AD5700D2Z
Newark Part No.50AK1012
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeHART Modem
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD5700
Product Range-
Kit ContentsEvaluation Board AD5700
SVHCNo SVHC (25-Jun-2025)
Product Overview
DEMO-AD5700D2Z is a complete 4mA to 20mA loop powered field instrument with HART interface circuit evaluation board.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
HART Modem
Silicon Core Number
AD5700
Kit Contents
Evaluation Board AD5700
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate