Need more?
Quantity | Price |
---|---|
1+ | $4.060 |
10+ | $3.070 |
25+ | $2.810 |
50+ | $2.690 |
100+ | $2.550 |
250+ | $2.410 |
500+ | $2.340 |
1000+ | $2.270 |
Product Information
Alternatives for DS1233AZ-10+T&R
1 Product Found
Product Overview
The DS1233AZ-10+T&R is a 3.3V EconoReset in 4 pin SOT-223 package. This EconoReset monitors two vital conditions for a microprocessor such as power supply and external override. A precision temperature-compensated reference and comparator circuit are used to monitor the status of the power supply (VCC). When an out of tolerance condition is detected, an internal power-fail signal forces reset to the active state. When VCC returns to an in-tolerance condition, the reset signal is kept in the active state for approximately 350ms to allow the power supply and processor to stabilize. The second function of the device is pushbutton reset control. It debounces a pushbutton closure and will generate a 350ms reset pulse upon release.
- Supply voltage range is 1.2V to 5.5V
- Accurate 10% microprocessor 3.3V power supply monitoring
- Operating temperature range from -40°C to 85°C
- Automatically restarts microprocessor after power failure
- Monitors pushbutton for external override
- Internal circuitry debounces pushbutton switch
- Reduces need for discrete components
- Precision temperature-compensated voltage reference and voltage sensor
- Active-low, open-drain reset with 2.88V threshold voltage
- Internal 5Kohm pull-up resistor
- System Monitoring
Applications
System Monitoring
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
2.88V
1.2V
Active-Low, Open-Drain
4Pins
350ms
85°C
-
No SVHC (21-Jan-2025)
SOT-223
-
1Monitors
5.5V
SOT-223
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.88V
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate