New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Clock & Timing
                                                                                                  4. Real Time Clocks
                                                                                                  Print Page

                                                                                                  DS1339U-33+T&R

                                                                                                  RTC, D-D-M-Y, HH:MM:SS, USOP-8

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES DS1339U-33+T&R
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoDS1339U-33+T&R
                                                                                                  Newark Part No.
                                                                                                  Re-Reel73Y1231
                                                                                                  Cut Tape73Y1231
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  10,374 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$6.120
                                                                                                  10+$4.680
                                                                                                  25+$4.320
                                                                                                  50+$4.120
                                                                                                  100+$3.930
                                                                                                  250+$3.740
                                                                                                  500+$3.620
                                                                                                  1000+$3.530
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoDS1339U-33+T&R
                                                                                                  Newark Part No.
                                                                                                  Re-Reel73Y1231
                                                                                                  Cut Tape73Y1231
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  InterfacesI2C
                                                                                                  Date FormatDay; Date; Month; Year
                                                                                                  Time FormatHH:MM:SS
                                                                                                  Clock IC TypeAlarm RTC
                                                                                                  Time FormatHH:MM:SS
                                                                                                  Supply Voltage Min2.97V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Clock IC Case StyleµSOP
                                                                                                  IC Case / PackageµSOP
                                                                                                  No. of Pins8Pins
                                                                                                  IC Interface TypeI2C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The DS1339U-33+T&R is an I2C serial real time clock (RTC) in 8 pin µSOP package. It is a low power clock/calendar with two programmable time of day alarms and programmable square wave output. Address and data are transferred serially through an I2C bus. It has operating voltage of 3.3V. The clock/calendar provides seconds, minutes, hours, day, date, month and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days including leap year compensation valid up to 2100. The clock operates in either 24hour or 12hour format with AM/PM indicator. The DS1339 has a built-in power sense circuit that detects power failures and automatically switches to the backup supply while maintaining time, date and alarm operation. It has SCL clock frequency of 400KHz in fast mode and 100KHz in standard mode. The device is used in utility meter, vending machine, thermostat, modem, router, switch and server.

                                                                                                  • Supply voltage range from 2.97V to 5.5V
                                                                                                  • Operating temperature range from -40°C to 85°C
                                                                                                  • Time keeping current of 400nA and power fail voltage range from 2.7V to 2.97V
                                                                                                  • Completely manages all timekeeping functions
                                                                                                  • Oscillator stop flag and trickle charge capability
                                                                                                  • Interfaces with most microcontrollers through I2C serial interface
                                                                                                  • VCC active current of 450μA and VCC standby current of 200μA at VCC = 2.2V
                                                                                                  • UL recognized
                                                                                                  • Low power operation extends battery backup run time
                                                                                                  • Automatic power fail detect and switch circuitry

                                                                                                  Applications

                                                                                                  Clock & Timing, Consumer Electronics, Portable Devices, Medical

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Interfaces

                                                                                                  I2C

                                                                                                  Time Format

                                                                                                  HH:MM:SS

                                                                                                  Time Format

                                                                                                  HH:MM:SS

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  IC Case / Package

                                                                                                  µSOP

                                                                                                  IC Interface Type

                                                                                                  I2C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Date Format

                                                                                                  Day; Date; Month; Year

                                                                                                  Clock IC Type

                                                                                                  Alarm RTC

                                                                                                  Supply Voltage Min

                                                                                                  2.97V

                                                                                                  Clock IC Case Style

                                                                                                  µSOP

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for DS1339U-33+T&R

                                                                                                  1 Product Found

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.